Technical documents
Specifications
Brand
WelwynResistance
27Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Series
MFR
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 27Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-27RFI
Select packaging type
Production pack (Tape)
10
P.O.A.
Welwyn 27Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-27RFI
Stock information temporarily unavailable.
Select packaging type
Production pack (Tape)
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
27Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Series
MFR
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom