Technical documents
Specifications
Brand
WelwynResistance
56Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 56Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-56RFI
Select packaging type
Standard
10
P.O.A.
Welwyn 56Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-56RFI
Stock information temporarily unavailable.
Select packaging type
Standard
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
56Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C