Technical documents
Specifications
Brand
WelwynResistance
10MΩ
Power Rating
1W
Tolerance
±1%
Series
OAR-1
Maximum Operating Temperature
+125°C
Temperature Coefficient
±20ppm/°C
Minimum Operating Temperature
-40°C
Lead Pitch
11.43mm
P.O.A.
Welwyn 10mΩ Metal Strip Resistor 1W ±1% OAR1-R01FI
Select packaging type
Production pack (Box)
50
P.O.A.
Welwyn 10mΩ Metal Strip Resistor 1W ±1% OAR1-R01FI
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
10MΩ
Power Rating
1W
Tolerance
±1%
Series
OAR-1
Maximum Operating Temperature
+125°C
Temperature Coefficient
±20ppm/°C
Minimum Operating Temperature
-40°C
Lead Pitch
11.43mm
