Welwyn 5mΩ Metal Strip Resistor 5W ±1% OAR5-R005FI

RS Stock No.: 366-8744PBrand: WelwynManufacturers Part No.: OAR5-R005FI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

5mΩ

Power Rating

5W

Tolerance

±1%

Series

OAR-5

Maximum Operating Temperature

+125°C

Temperature Coefficient

±20ppm/°C

Lead Pitch

20.32mm

Minimum Operating Temperature

-40°C

You may be interested in
Arcol 5mΩ Fixed Resistor 5W ±1% MSR-5 R005 F
P.O.A.Each (Supplied in a Bag) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 5mΩ Metal Strip Resistor 5W ±1% OAR5-R005FI
Select packaging type

P.O.A.

Welwyn 5mΩ Metal Strip Resistor 5W ±1% OAR5-R005FI
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Arcol 5mΩ Fixed Resistor 5W ±1% MSR-5 R005 F
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical documents

Specifications

Brand

Welwyn

Resistance

5mΩ

Power Rating

5W

Tolerance

±1%

Series

OAR-5

Maximum Operating Temperature

+125°C

Temperature Coefficient

±20ppm/°C

Lead Pitch

20.32mm

Minimum Operating Temperature

-40°C

You may be interested in
Arcol 5mΩ Fixed Resistor 5W ±1% MSR-5 R005 F
P.O.A.Each (Supplied in a Bag) (ex VAT)