Welwyn 115Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-115RBI

RS Stock No.: 164-867Brand: WelwynManufacturers Part No.: RC55Y-115RBI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

115Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 115Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-115RBI
Select packaging type

P.O.A.

Welwyn 115Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-115RBI
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

115Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in