Technical documents
Specifications
Brand
WelwynResistance
140Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Maximum Operating Temperature
+155°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 140Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-140RBI
Select packaging type
Standard
5
P.O.A.
Welwyn 140Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-140RBI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
140Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Maximum Operating Temperature
+155°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-55°C