Welwyn 191Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-191RBI

RS Stock No.: 165-078Brand: WelwynManufacturers Part No.: RC55Y-191RBI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

191Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Welwyn 191Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-191RBI
Select packaging type

P.O.A.

Welwyn 191Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-191RBI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

191Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in