Welwyn 1.05kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K05BI

RS Stock No.: 165-781Brand: WelwynManufacturers Part No.: RC55Y-1K05BI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

1.05kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 1.05kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K05BI

P.O.A.

Welwyn 1.05kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K05BI
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

1.05kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in