Technical documents
Specifications
Brand
WelwynResistance
750Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
Welwyn 750Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-750RBI
Select packaging type
Standard
5
P.O.A.
Welwyn 750Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-750RBI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
750Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
