Technical documents
Specifications
Brand
WelwynResistance
806Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 806Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-806RBI
Select packaging type
Standard
5
P.O.A.
Welwyn 806Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-806RBI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
806Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom