Welwyn 3.3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R3JI

RS Stock No.: 152-246Brand: WelwynManufacturers Part No.: W21-3R3JI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

3.3Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Welwyn 3.3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R3JI
Select packaging type

P.O.A.

Welwyn 3.3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R3JI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

3.3Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

You may be interested in