Technical documents
Specifications
Brand
WelwynResistance
47Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
P.O.A.
Welwyn 47Ω Wire Wound Wirewound Resistor 3W ±5% W21-47RJI
Select packaging type
Standard
5
P.O.A.
Welwyn 47Ω Wire Wound Wirewound Resistor 3W ±5% W21-47RJI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
47Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
