Technical documents
Specifications
Brand
WelwynResistance
4.7kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
P.O.A.
Welwyn 4.7kΩ Wire Wound Wirewound Resistor 3W ±5% W21-4K7JI
Select packaging type
Standard
5
P.O.A.
Welwyn 4.7kΩ Wire Wound Wirewound Resistor 3W ±5% W21-4K7JI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
4.7kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C