Technical documents
Specifications
Brand
WelwynResistance
51Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Welwyn 51Ω Wire Wound Wirewound Resistor 3W ±5% W21-51RJI
5
P.O.A.
Welwyn 51Ω Wire Wound Wirewound Resistor 3W ±5% W21-51RJI
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
51Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C