Welwyn 820Ω Wire Wound Wirewound Resistor 3W ±5% W21-820RJI

RS Stock No.: 152-583Brand: WelwynManufacturers Part No.: W21-820RJI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

820Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

W21 Series 2.5W, Axial

W21 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

You may be interested in

P.O.A.

Welwyn 820Ω Wire Wound Wirewound Resistor 3W ±5% W21-820RJI
Select packaging type

P.O.A.

Welwyn 820Ω Wire Wound Wirewound Resistor 3W ±5% W21-820RJI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

820Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

W21 Series 2.5W, Axial

W21 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

You may be interested in