Technical documents
Specifications
Brand
WelwynResistance
2.2Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
W22
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
P.O.A.
Welwyn 2.2Ω Wire Wound Wirewound Resistor 7W ±5% W22-2R2JI
Select packaging type
Standard
5
P.O.A.
Welwyn 2.2Ω Wire Wound Wirewound Resistor 7W ±5% W22-2R2JI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
2.2Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
W22
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C