Welwyn 470Ω Wire Wound Wirewound Resistor 7W ±5% W22-470RJI

RS Stock No.: 159-477Brand: WelwynManufacturers Part No.: W22-470RJI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

470Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W22

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Welwyn 470Ω Wire Wound Wirewound Resistor 7W ±5% W22-470RJI
Select packaging type

P.O.A.

Welwyn 470Ω Wire Wound Wirewound Resistor 7W ±5% W22-470RJI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

470Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W22

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in