Welwyn 6.8kΩ Wire Wound Bare Metal Resistor 10.5W ±5% W23-6K8JI

RS Stock No.: 144-2963Brand: WelwynManufacturers Part No.: W23-6K8JI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

6.8kΩ

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

You may be interested in
Welwyn 6.8kΩ Wire Wound Resistor 10.5W ±5% W23-6K8JI
P.O.A.Each (In a Box of 50) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 6.8kΩ Wire Wound Bare Metal Resistor 10.5W ±5% W23-6K8JI

P.O.A.

Welwyn 6.8kΩ Wire Wound Bare Metal Resistor 10.5W ±5% W23-6K8JI
Stock information temporarily unavailable.
You may be interested in
Welwyn 6.8kΩ Wire Wound Resistor 10.5W ±5% W23-6K8JI
P.O.A.Each (In a Box of 50) (ex VAT)

Technical documents

Specifications

Brand

Welwyn

Resistance

6.8kΩ

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

You may be interested in
Welwyn 6.8kΩ Wire Wound Resistor 10.5W ±5% W23-6K8JI
P.O.A.Each (In a Box of 50) (ex VAT)