Technical documents
Specifications
Brand
WelwynResistance
3.3Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W24
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
P.O.A.
Welwyn 3.3Ω Wire Wound Wirewound Resistor 14W ±5% W24-3R3JI
5
P.O.A.
Welwyn 3.3Ω Wire Wound Wirewound Resistor 14W ±5% W24-3R3JI
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
3.3Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W24
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
