Technical documents
Specifications
Brand
WelwynResistance
18kΩ
Technology
Metal Film
Package/Case
1406
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
WRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Welwyn 18kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-18KFI
250
P.O.A.
Welwyn 18kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-18KFI
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 250 - 750 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
18kΩ
Technology
Metal Film
Package/Case
1406
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
WRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
