Welwyn 68kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-68KFI

RS Stock No.: 143-605Brand: WelwynManufacturers Part No.: WRM0204C-68KFI
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

68kΩ

Technology

Metal Film

Package/Case

1406

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

Welwyn 68kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-68KFI

P.O.A.

Welwyn 68kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-68KFI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
250 - 750P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

68kΩ

Technology

Metal Film

Package/Case

1406

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in