Technical documents
Specifications
Brand
WelwynResistance
10kΩ
Technology
Metal Film
Package/Case
2309
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
Welwyn 10kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-10KFI
250
P.O.A.
Welwyn 10kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-10KFI
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 250 - 750 | P.O.A. |
| 1000 - 2250 | P.O.A. |
| 2500 - 4750 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
10kΩ
Technology
Metal Film
Package/Case
2309
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
