Welwyn 33kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-33KFI

RS Stock No.: 144-080Brand: WelwynManufacturers Part No.: WRM0207C-33KFI
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

33kΩ

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

Welwyn 33kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-33KFI

P.O.A.

Welwyn 33kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-33KFI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
250 - 750P.O.A.
1000 - 2250P.O.A.
2500 - 4750P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

33kΩ

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in