Flat Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V

RS Stock No.: 184-7305Brand: WeraManufacturers Part No.: 006120
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5.5 mm

VDE/1000V Approved

Yes

Blade Length

125 mm

Blade Finish

Matt Nickel

You may be interested in

P.O.A.

Flat Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V

P.O.A.

Flat Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5.5 mm

VDE/1000V Approved

Yes

Blade Length

125 mm

Blade Finish

Matt Nickel

You may be interested in