Wera Flat Screwdriver, 1.6 x 9 mm Tip, 150 mm Blade

RS Stock No.: 310-0197Brand: WeraManufacturers Part No.: 05018268001 932 A
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1.6 x 9 mm

Blade Length

150 mm

Blade Finish

Matt Nickel

Country of Origin

Germany

Product details

Chiseldriver Screwdriver, Kraftform Plus - Series 900

Extra tough screwdriver, with impact cap, full length blade and hexagon key set
With proven stable handle shape for tough applications on site
Also for lighter chiselling, such as removing tiles, prising open cable slots or small wall breakthroughs
3.5 x 80 mm design without continuous hexagonal blade, striking cap and key help

You may be interested in

P.O.A.

Wera Flat Screwdriver, 1.6 x 9 mm Tip, 150 mm Blade

P.O.A.

Wera Flat Screwdriver, 1.6 x 9 mm Tip, 150 mm Blade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1.6 x 9 mm

Blade Length

150 mm

Blade Finish

Matt Nickel

Country of Origin

Germany

Product details

Chiseldriver Screwdriver, Kraftform Plus - Series 900

Extra tough screwdriver, with impact cap, full length blade and hexagon key set
With proven stable handle shape for tough applications on site
Also for lighter chiselling, such as removing tiles, prising open cable slots or small wall breakthroughs
3.5 x 80 mm design without continuous hexagonal blade, striking cap and key help

You may be interested in