Wera Flat Screwdriver, 1.2 x 8 mm Tip, 175 mm Blade, 272 mm Overall

RS Stock No.: 738-3523Brand: WeraManufacturers Part No.: 05030054001 1578 A ESD 1,2 x 8,0 x 175 mm
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1.2 x 8 mm

Blade Length

175 mm

Overall Length

272 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform Slotted Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.

For use with Slotted screws
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers

P.O.A.

Wera Flat Screwdriver, 1.2 x 8 mm Tip, 175 mm Blade, 272 mm Overall

P.O.A.

Wera Flat Screwdriver, 1.2 x 8 mm Tip, 175 mm Blade, 272 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1.2 x 8 mm

Blade Length

175 mm

Overall Length

272 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform Slotted Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.

For use with Slotted screws
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers