Technical documents
Specifications
Brand
WeraTorque Range
0.9 → 1.5Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
133 mm
Country of Origin
Czech Republic
P.O.A.
Wera Pre-Settable Hex Torque Screwdriver, 0.9 → 1.5Nm, 133 mm Drive
1
P.O.A.
Wera Pre-Settable Hex Torque Screwdriver, 0.9 → 1.5Nm, 133 mm Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeraTorque Range
0.9 → 1.5Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
133 mm
Country of Origin
Czech Republic