Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1.2 mm
Blade Length
60 mm
Overall Length
157 mm
Blade Finish
Chrome
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Wera Flat Screwdriver, 1.2 mm Tip, 60 mm Blade, 157 mm Overall
1
P.O.A.
Wera Flat Screwdriver, 1.2 mm Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1.2 mm
Blade Length
60 mm
Overall Length
157 mm
Blade Finish
Chrome
Country of Origin
Czech Republic