Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

RS Stock No.: 534-9726Brand: WermaManufacturers Part No.: 69308055
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

112mm

Base Diameter

38mm

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Silver

Current Consumption

80mA

Maximum Temperature

+50°C

Country of Origin

Germany

P.O.A.

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

P.O.A.

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

112mm

Base Diameter

38mm

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Silver

Current Consumption

80mA

Maximum Temperature

+50°C

Country of Origin

Germany