Technical documents
Specifications
Brand
WermaSupply Voltage
115 V ac
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC
Base Diameter
57mm
Housing Colour
Black
Height
85mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Product details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
WermaSupply Voltage
115 V ac
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC
Base Diameter
57mm
Housing Colour
Black
Height
85mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Product details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof