Werma Bracket for use with 890 Series

RS Stock No.: 311-9056Brand: WermaManufacturers Part No.: 97589021
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Werma

Accessory Type

Bracket

For Use With

890 Series

Dimensions

93 mm

Product details

Signal/Traffic Signal 890

Ideal for hanging applications
Units provided with anti-glare ring
Twin socket version (2 bulbs) for enhanced safety in the event of bulb failure
Fixing bracket available to mount up to 3 beacons in parallel
Connection grommet and glands included
IP65 ingress protection
Adhesive stickers supplied separately

Traffic Light

View all in Sounder & Beacon Accessories

Stock information temporarily unavailable.

P.O.A.

Werma Bracket for use with 890 Series

P.O.A.

Werma Bracket for use with 890 Series

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Werma

Accessory Type

Bracket

For Use With

890 Series

Dimensions

93 mm

Product details

Signal/Traffic Signal 890

Ideal for hanging applications
Units provided with anti-glare ring
Twin socket version (2 bulbs) for enhanced safety in the event of bulb failure
Fixing bracket available to mount up to 3 beacons in parallel
Connection grommet and glands included
IP65 ingress protection
Adhesive stickers supplied separately

Traffic Light