Technical documents
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Communication Module Available
Yes
Display Type
LED, Multi Line
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
100mm
You may be interested in
P.O.A.
TEMP CON 1/4 24/48VAC/DC
1
P.O.A.
TEMP CON 1/4 24/48VAC/DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Communication Module Available
Yes
Display Type
LED, Multi Line
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
100mm
You may be interested in
