Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 5 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

RS Stock No.: 770-2927Brand: Westermo Data CommunicationsManufacturers Part No.: SDI-550
brand-logo
View all in Network Hubs

Technical documents

Specifications

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

100m

RJ45 Ports

5

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

89mm

Height

111.8mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

27 V ac, 32 V dc

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

18 V ac, 19 V dc

Width

30mm

Dimensions

30 x 89 x 111.8mm

Weight

290g

Country of Origin

Taiwan, Province Of China

Product details

Westermo

You may be interested in

P.O.A.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 5 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

P.O.A.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 5 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

100m

RJ45 Ports

5

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

89mm

Height

111.8mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

27 V ac, 32 V dc

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

18 V ac, 19 V dc

Width

30mm

Dimensions

30 x 89 x 111.8mm

Weight

290g

Country of Origin

Taiwan, Province Of China

Product details

Westermo

You may be interested in