Technical documents
Specifications
Brand
Western DigitalHard Drive Type
HDD
Internal/External
Internal
Form Factor
3.5 in
Industrial
Yes
Capacity
14 TB
Temperature Range
5 → +60°C
Dimensions
147 x 101.6 x 26.1mm
Length
147mm
Width
101.6mm
Height
26.1mm
P.O.A.
Western Digital 3.5 in 14 TB Internal SSD Drive
1
P.O.A.
Western Digital 3.5 in 14 TB Internal SSD Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Western DigitalHard Drive Type
HDD
Internal/External
Internal
Form Factor
3.5 in
Industrial
Yes
Capacity
14 TB
Temperature Range
5 → +60°C
Dimensions
147 x 101.6 x 26.1mm
Length
147mm
Width
101.6mm
Height
26.1mm