Western Digital Black 1 TB Portable Hard Drive

RS Stock No.: 765-9387Brand: Western DigitalManufacturers Part No.: WDBACX0010BBK-EESN
brand-logo
View all in Hard Drives

Technical documents

Specifications

Capacity

1 TB

Dimensions

83 x 110 x 18mm

Length

83mm

Width

110mm

Height

18mm

You may be interested in

P.O.A.

Western Digital Black 1 TB Portable Hard Drive

P.O.A.

Western Digital Black 1 TB Portable Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacity

1 TB

Dimensions

83 x 110 x 18mm

Length

83mm

Width

110mm

Height

18mm

You may be interested in