Technical documents
Specifications
Brand
Western DigitalModel
My Passport Ultra
Capacity
500 GB
Dimensions
110 x 81.6 x 12.8mm
Length
110mm
Width
81.6mm
Height
12.8mm
Country of Origin
Thailand
Product details
Western Digital My Passport Ultra™
My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption
Sleek design with high capacity
Local and cloud backup
Ultra-fast transfer rates
USB 3.0 and USB 2.0 compatibility
Works great with Windows® 8
Secure your files
WD Drive Utilities™ software
Durable enclosure protects the drive inside
USB-powered
Supplied with
Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide
Mobile Hard Drives
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Western DigitalModel
My Passport Ultra
Capacity
500 GB
Dimensions
110 x 81.6 x 12.8mm
Length
110mm
Width
81.6mm
Height
12.8mm
Country of Origin
Thailand
Product details
Western Digital My Passport Ultra™
My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption
Sleek design with high capacity
Local and cloud backup
Ultra-fast transfer rates
USB 3.0 and USB 2.0 compatibility
Works great with Windows® 8
Secure your files
WD Drive Utilities™ software
Durable enclosure protects the drive inside
USB-powered
Supplied with
Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide