Western Digital My Passport Ultra Black 1 TB External Hard Drive

RS Stock No.: 804-7776Brand: Western DigitalManufacturers Part No.: WDBZFP0010BBK-EESN
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

My Passport Ultra

Capacity

1 TB

Dimensions

110.5 x 82 x 15.4mm

Length

110.5mm

Width

82mm

Height

15.4mm

Country of Origin

Thailand

Product details

Western Digital My Passport Ultra™

My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption

Sleek design with high capacity
Local and cloud backup
Ultra-fast transfer rates
USB 3.0 and USB 2.0 compatibility
Works great with Windows® 8
Secure your files
WD Drive Utilities™ software
Durable enclosure protects the drive inside
USB-powered

Supplied with

Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide

Mobile Hard Drives

You may be interested in

P.O.A.

Western Digital My Passport Ultra Black 1 TB External Hard Drive

P.O.A.

Western Digital My Passport Ultra Black 1 TB External Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Model

My Passport Ultra

Capacity

1 TB

Dimensions

110.5 x 82 x 15.4mm

Length

110.5mm

Width

82mm

Height

15.4mm

Country of Origin

Thailand

Product details

Western Digital My Passport Ultra™

My Passport Ultra delivers USB 3.0 performance and high capacity in a sleek design. It features WD SmartWare™ Pro automatic backup software for back up to the drive itself or to your Dropbox™ account. Secure your files with password protection and hardware encryption

Sleek design with high capacity
Local and cloud backup
Ultra-fast transfer rates
USB 3.0 and USB 2.0 compatibility
Works great with Windows® 8
Secure your files
WD Drive Utilities™ software
Durable enclosure protects the drive inside
USB-powered

Supplied with

Portable hard drive
USB cable
WD SmartWare Pro software
Quick Install Guide

Mobile Hard Drives

You may be interested in