Wieland flare Series Interface Relay Module, DIN Rail Mount, SPST, 1-Pole, 6A Load

RS Stock No.: 341-4856Brand: WielandManufacturers Part No.: 81.020.4101.0
brand-logo

Technical documents

Specifications

Brand

Wieland

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Minimum Input Voltage

19.2V

Load Voltage Rating

250V ac

Terminal Type

Surface Mount

Depth

6.2mm

Height

89mm

Length

70mm

Series

Flare

Contact Material

Silver Alloy

Input Current

10mA

Turn Off Time

5ms

Turn On Time

1ms

Operating Temperature Range

0 → +50°C

Standards Met

CSA, UL

Relay Switching Classification

Interface Relay Module

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

70 x 6.2 x 89mm

Country of Origin

Japan

Product details

Terminal Block Timer Relay

Multifunction Timer has selectable functions; On delay, Off delay, interval timer, flashing - pause start, flashing - pulse start
Basic Timers have on-delay only
DIN rail mounting - only 6.2mm width
Plug in jumpers to link common potentials
Status LED
Marking label
Simple selection of function and time range using DIP switches on the side of the housing (Stock no. 341-4840)
Simple adjustment of time delay using potentiometer located behind marking label
Contact Material AgSnO2
Switching Voltage 250 Vac
Switch Power 1500 VA

P.O.A.

Wieland flare Series Interface Relay Module, DIN Rail Mount, SPST, 1-Pole, 6A Load

P.O.A.

Wieland flare Series Interface Relay Module, DIN Rail Mount, SPST, 1-Pole, 6A Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Wieland

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Minimum Input Voltage

19.2V

Load Voltage Rating

250V ac

Terminal Type

Surface Mount

Depth

6.2mm

Height

89mm

Length

70mm

Series

Flare

Contact Material

Silver Alloy

Input Current

10mA

Turn Off Time

5ms

Turn On Time

1ms

Operating Temperature Range

0 → +50°C

Standards Met

CSA, UL

Relay Switching Classification

Interface Relay Module

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

70 x 6.2 x 89mm

Country of Origin

Japan

Product details

Terminal Block Timer Relay

Multifunction Timer has selectable functions; On delay, Off delay, interval timer, flashing - pause start, flashing - pulse start
Basic Timers have on-delay only
DIN rail mounting - only 6.2mm width
Plug in jumpers to link common potentials
Status LED
Marking label
Simple selection of function and time range using DIP switches on the side of the housing (Stock no. 341-4840)
Simple adjustment of time delay using potentiometer located behind marking label
Contact Material AgSnO2
Switching Voltage 250 Vac
Switch Power 1500 VA