Wieland safeRELAY SNA 4063 Elevator System Safety Relay, 115 → 120V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 492-086Brand: WielandManufacturers Part No.: R1.188.1420.0
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

115 → 120V ac

Number of Channels

2

Safety Contacts

3

Function

Elevator System

Auxiliary Contacts

1

Reset Method

Manual

Range

safeRELAY

Terminal Type

Screw

Series

SNA 4063

Safety Category

4

Performance Level

e

Country of Origin

Germany

Product details

SNA 4063K Safety Relay for all Devices including Elevators and Heaters

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1, to SIL 3 according to EN62061 and PL e according to EN13849-1
Can be used as emergency stop and safety gate monitor
Manual reset with self-monitoring on each ON-OFF cycle
Cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication

Approvals

TUV, cULus

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNA 4063 Elevator System Safety Relay, 115 → 120V ac, Dual-Channel, 3 Safety Contacts

P.O.A.

Wieland safeRELAY SNA 4063 Elevator System Safety Relay, 115 → 120V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

115 → 120V ac

Number of Channels

2

Safety Contacts

3

Function

Elevator System

Auxiliary Contacts

1

Reset Method

Manual

Range

safeRELAY

Terminal Type

Screw

Series

SNA 4063

Safety Category

4

Performance Level

e

Country of Origin

Germany

Product details

SNA 4063K Safety Relay for all Devices including Elevators and Heaters

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1, to SIL 3 according to EN62061 and PL e according to EN13849-1
Can be used as emergency stop and safety gate monitor
Manual reset with self-monitoring on each ON-OFF cycle
Cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication

Approvals

TUV, cULus