Wieland safeRELAY SNA 4043 Elevator System Safety Relay, 115 → 120V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 492-064Brand: WielandManufacturers Part No.: R1.188.1700.0
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

115 → 120V ac

Number of Channels

2

Safety Contacts

3

Function

Elevator System

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNA 4043

Width

22.5mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

82mm

Country of Origin

Germany

Product details

SNA 4043K Safety Relay for all Devices including Elevators and Heaters

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication

Approvals

TUV, cULus

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNA 4043 Elevator System Safety Relay, 115 → 120V ac, Dual-Channel, 3 Safety Contacts

P.O.A.

Wieland safeRELAY SNA 4043 Elevator System Safety Relay, 115 → 120V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

115 → 120V ac

Number of Channels

2

Safety Contacts

3

Function

Elevator System

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNA 4043

Width

22.5mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

82mm

Country of Origin

Germany

Product details

SNA 4043K Safety Relay for all Devices including Elevators and Heaters

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication

Approvals

TUV, cULus