Wika Instruments Pressure Sensor, 0bar Min, 160bar Max, Current Output, Absolute Reading

RS Stock No.: 879-4983Brand: Wika InstrumentsManufacturers Part No.: 12215392
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

≤0.5 %

Output Type

Current

Media Measured

Viscous Fluid

Analogue Output

4 → 20 mA

Response Time

≤1 ms

Maximum Current

20 mA

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel (Hastelloy)

IP Rating

IP65, IP67, IP68

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika Pressure Sensor Models IS-20 & IS-21

Wika's premium range of pressure transmitters have been specially designed to comply with the most difficult requirements of the shipbuilding industry and represent an ideal solution for almost any task in hazardous environments.

The models IS-21-S and IS-21-F with flush diaphragm are particularly suitable for the measurement of viscous fluids or media containing particulates that may clog the pressure connection of standard industrial transmitters.

All wetted parts are made of stainless steel and are completely welded

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wika Instruments Pressure Sensor, 0bar Min, 160bar Max, Current Output, Absolute Reading

P.O.A.

Wika Instruments Pressure Sensor, 0bar Min, 160bar Max, Current Output, Absolute Reading
Stock information temporarily unavailable.

Technical documents

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

≤0.5 %

Output Type

Current

Media Measured

Viscous Fluid

Analogue Output

4 → 20 mA

Response Time

≤1 ms

Maximum Current

20 mA

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel (Hastelloy)

IP Rating

IP65, IP67, IP68

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika Pressure Sensor Models IS-20 & IS-21

Wika's premium range of pressure transmitters have been specially designed to comply with the most difficult requirements of the shipbuilding industry and represent an ideal solution for almost any task in hazardous environments.

The models IS-21-S and IS-21-F with flush diaphragm are particularly suitable for the measurement of viscous fluids or media containing particulates that may clog the pressure connection of standard industrial transmitters.

All wetted parts are made of stainless steel and are completely welded