Technical documents
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
0mbar
Maximum Pressure Reading
25mbar
Accuracy
± 0.5 %
Output Type
2 Wire, 4 → 20 mA
Series
SL-1
Country of Origin
Germany
P.O.A.
WIKA SL-1 Series Pressure Sensor, 0mbar Min, 25mbar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
1
P.O.A.
WIKA SL-1 Series Pressure Sensor, 0mbar Min, 25mbar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
0mbar
Maximum Pressure Reading
25mbar
Accuracy
± 0.5 %
Output Type
2 Wire, 4 → 20 mA
Series
SL-1
Country of Origin
Germany
