WIKA Pressure Sensor, 0bar Min

RS Stock No.: 297-4723Brand: WIKAManufacturers Part No.: 8391996
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Process Connection

BSP 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
View all in Pressure Sensors

Stock information temporarily unavailable.

P.O.A.

WIKA Pressure Sensor, 0bar Min

P.O.A.

WIKA Pressure Sensor, 0bar Min

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Process Connection

BSP 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in