Technical Documents
Specifications
Brand
WIMAColour
Yellow
Gender
Female
Termination Method
Solder
Current Rating
5A
Contact Plating
Silver
Length
10.46mm
Contact Material
Copper Aluminium Alloy
Insulation Material
Nylon
Country of Origin
United States
Product Details
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 140 | P.O.A. |
| 150 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
Technical Documents
Specifications
Brand
WIMAColour
Yellow
Gender
Female
Termination Method
Solder
Current Rating
5A
Contact Plating
Silver
Length
10.46mm
Contact Material
Copper Aluminium Alloy
Insulation Material
Nylon
Country of Origin
United States
Product Details