WIMA Blue Test Socket, 5A, Silver Plated

RS Stock No.: 102-9248Brand: WIMAManufacturers Part No.: 105-0760-001
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

WIMA

Colour

Blue

Gender

Female

Termination Method

Solder

Current Rating

5A

Contact Plating

Silver

Length

10.46mm

Contact Material

Copper Aluminium Alloy

Insulation Material

Nylon

Country of Origin

United States

Product details

2 mm miniature sockets for PCB

Miniature sockets to solder onto printed circuit boards, for 2 mm type banana plugs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WIMA Blue Test Socket, 5A, Silver Plated

P.O.A.

WIMA Blue Test Socket, 5A, Silver Plated
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

WIMA

Colour

Blue

Gender

Female

Termination Method

Solder

Current Rating

5A

Contact Plating

Silver

Length

10.46mm

Contact Material

Copper Aluminium Alloy

Insulation Material

Nylon

Country of Origin

United States

Product details

2 mm miniature sockets for PCB

Miniature sockets to solder onto printed circuit boards, for 2 mm type banana plugs.