Winslow 2.54mm Pitch 64 Way, Through Hole IC Dip Socket, 5A

RS Stock No.: 197-2732Brand: WinslowManufacturers Part No.: W30564TTRC
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

Winslow

Number Of Contacts

64

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

22.86mm

Termination Method

Solder

Contact Plating

Tin over Nickel

Current Rating

5A

Length

81.2mm

Width

4.6mm

Depth

25.38mm

Dimensions

81.2 x 4.6 x 25.38mm

Housing Material

PBT

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Winslow 2.54mm Pitch 64 Way, Through Hole IC Dip Socket, 5A

P.O.A.

Winslow 2.54mm Pitch 64 Way, Through Hole IC Dip Socket, 5A

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Winslow

Number Of Contacts

64

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

22.86mm

Termination Method

Solder

Contact Plating

Tin over Nickel

Current Rating

5A

Length

81.2mm

Width

4.6mm

Depth

25.38mm

Dimensions

81.2 x 4.6 x 25.38mm

Housing Material

PBT

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

You may be interested in