Winslow Straight 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Male DIP to 32 Pin Female PLCC

RS Stock No.: 341-4755Brand: WinslowManufacturers Part No.: W9394
brand-logo
View all in IC Socket Adapters

Technical documents

Specifications

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

32 Pin Male DIP

End 2

32 Pin Female PLCC

End 1 Number of Contacts

32

End 2 Number of Contacts

32

End 1 Type

DIP

End 2 Type

PLCC

End 1 Gender

Male

End 2 Gender

Female

Body Orientation

Straight

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Winslow Straight 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Male DIP to 32 Pin Female PLCC

P.O.A.

Winslow Straight 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Male DIP to 32 Pin Female PLCC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

32 Pin Male DIP

End 2

32 Pin Female PLCC

End 1 Number of Contacts

32

End 2 Number of Contacts

32

End 1 Type

DIP

End 2 Type

PLCC

End 1 Gender

Male

End 2 Gender

Female

Body Orientation

Straight