Vertical conduit clip,1.5-5mm 20mm dia

RS Stock No.: 277-446Brand: WJ FurseManufacturers Part No.: AV155-GM1926
View all in Girder Clips

Technical documents

Specifications

Flange Thickness

1.5 → 5 mm

Material

Steel

Flange Thickness Maximum

5mm

Flange Thickness Minimum

1.5mm

Maximum Load

12kg

Pipe/Conduit Diameter Minimum

19mm

Pipe/Conduit Diameter Maximum

26mm

Product details

Clip-on Conduit Clip

Either horizontal flange (H. flange) or vertical flange (V. flange)

You may be interested in
RS PRO Girder Conduit Clamp 3 → 8 mm
P.O.A.Each (In a Pack of 25) (ex VAT)

P.O.A.

Vertical conduit clip,1.5-5mm 20mm dia

P.O.A.

Vertical conduit clip,1.5-5mm 20mm dia

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Girder Conduit Clamp 3 → 8 mm
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Flange Thickness

1.5 → 5 mm

Material

Steel

Flange Thickness Maximum

5mm

Flange Thickness Minimum

1.5mm

Maximum Load

12kg

Pipe/Conduit Diameter Minimum

19mm

Pipe/Conduit Diameter Maximum

26mm

Product details

Clip-on Conduit Clip

Either horizontal flange (H. flange) or vertical flange (V. flange)

You may be interested in
RS PRO Girder Conduit Clamp 3 → 8 mm
P.O.A.Each (In a Pack of 25) (ex VAT)