Wolf Safety Vacuum Torch Silver 5 lm

RS Stock No.: 362-3268Brand: Wolf SafetyManufacturers Part No.: PL-01
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Pen

Lamp Type

Vacuum

Luminosity

5 lm

Case Material

Satin Plated Brass

Batteries

2 x AAA

Hazardous Area

Yes

Range

2.5 m

Beam Type

Wide Flood

Colour

Silver

Head Diameter

11mm

Product details

Hazardous Area

You may be interested in
View all in Torches

Stock information temporarily unavailable.

P.O.A.

Wolf Safety Vacuum Torch Silver 5 lm

P.O.A.

Wolf Safety Vacuum Torch Silver 5 lm

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Torch Style

Pen

Lamp Type

Vacuum

Luminosity

5 lm

Case Material

Satin Plated Brass

Batteries

2 x AAA

Hazardous Area

Yes

Range

2.5 m

Beam Type

Wide Flood

Colour

Silver

Head Diameter

11mm

Product details

Hazardous Area

You may be interested in