Wolk PVC Mandatory Foot Protection Sign

RS Stock No.: 411-3330Brand: WolkManufacturers Part No.: 21.0488
brand-logo
View all in Mandatory Signs

Technical documents

Specifications

Brand

Wolk

Sign Description

Foot Protection

Material

PVC

Height

100 mm

Colour

Blue/White

Width

100mm

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in

P.O.A.

Wolk PVC Mandatory Foot Protection Sign

P.O.A.

Wolk PVC Mandatory Foot Protection Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Wolk

Sign Description

Foot Protection

Material

PVC

Height

100 mm

Colour

Blue/White

Width

100mm

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in